Image for 5219901803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219901803F

DigiKey Part Number
5219901803F-ND
Manufacturer
Manufacturer Product Number
5219901803F
Description
LED WHITE CLEAR 3MM T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,15446 €772,30 €
Unit Price without VAT:0,15446 €
Unit Price with VAT:0,18690 €