
5219743F | |
|---|---|
DigiKey Part Number | 350-4312-ND |
Manufacturer | |
Manufacturer Product Number | 5219743F |
Description | LED GRN/RED DIFF RECT 2X4MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.99mm x 2.03mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.01mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,36570 € | 36,57 € |
| 500 | 0,30590 € | 152,95 € |
| 1.000 | 0,28630 € | 286,30 € |
| 2.000 | 0,26968 € | 539,36 € |
| 5.000 | 0,25149 € | 1.257,45 € |
| 10.000 | 0,24016 € | 2.401,60 € |
| 25.000 | 0,22781 € | 5.695,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

