Blue 470nm LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218053F

DigiKey Part Number
5218053F-ND
Manufacturer
Manufacturer Product Number
5218053F
Description
LED BLUE CLEAR 1.8MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.87mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,11220 €778,54 €
Unit Price without VAT:1,11220 €
Unit Price with VAT:1,34576 €