
51513620800F | |
|---|---|
DigiKey Part Number | 350-4414-ND |
Manufacturer | |
Manufacturer Product Number | 51513620800F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513620800F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52400 € | 52,40 € |
| 500 | 0,44364 € | 221,82 € |
| 1.000 | 0,41735 € | 417,35 € |
| 2.000 | 0,39506 € | 790,12 € |
| 5.000 | 0,37073 € | 1.853,65 € |
| 10.000 | 0,35557 € | 3.555,70 € |
| 25.000 | 0,33906 € | 8.476,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

