
51513030900F | |
|---|---|
DigiKey Part Number | 350-3754-ND |
Manufacturer | |
Manufacturer Product Number | 51513030900F |
Description | LIGHTPIPE PNL MT DOME 0.900" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,50950 € | 50,95 € |
| 500 | 0,43098 € | 215,49 € |
| 1.000 | 0,40531 € | 405,31 € |
| 2.000 | 0,38352 € | 767,04 € |
| 5.000 | 0,35974 € | 1.798,70 € |
| 10.000 | 0,34492 € | 3.449,20 € |
| 25.000 | 0,32878 € | 8.219,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

