
515119300550F | |
|---|---|
DigiKey Part Number | 350-3760-ND |
Manufacturer | |
Manufacturer Product Number | 515119300550F |
Description | LIGHTPIPE VERT .550" CONVEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,57000 € | 57,00 € |
| 500 | 0,48376 € | 241,88 € |
| 1.000 | 0,45558 € | 455,58 € |
| 2.000 | 0,43167 € | 863,34 € |
| 5.000 | 0,40557 € | 2.027,85 € |
| 10.000 | 0,38933 € | 3.893,30 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |


