LED Panel Indicator Yellow 10V 20mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24980703733504F

DigiKey Part Number
24980703733504F-ND
Manufacturer
Manufacturer Product Number
24980703733504F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 10V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
10V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
150mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
848,18369 €687,43 €
Unit Price without VAT:8,18369 €
Unit Price with VAT:9,90226 €