Inductive Proximity Sensor 0.236" (6mm) IP68 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200043

DigiKey Part Number
4252-200043-ND
Manufacturer
Manufacturer Product Number
200043
Description
D7C 12 V 06 PSK-IBSL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP68 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
di-soric
Material - Body
Stainless Steel
Packaging
Retail Package
Voltage - Supply
10V ~ 30V
Part Status
Active
Termination Style
Connector
Sensor Type
Inductive
Operating Temperature
-25°C ~ 70°C
Sensing Distance
0.236" (6mm)
Ingress Protection
IP68
Output Type
PNP-NO, 3-Wire
Indicator
LED
Response Frequency
400Hz
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 55 days from di-soric/di-soric GmbH & Co. KG
A separate 16,15 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
190,94000 €90,94 €
Unit Price without VAT:90,94000 €
Unit Price with VAT:110,03740 €