Case Plywood Natural Hand Held 3.740" L x 2.992" W (95.00mm x 76.00mm) X 1.417" (35.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0475

DigiKey Part Number
1738-1186-ND
Manufacturer
Manufacturer Product Number
FIT0475
Description
CASE PLYWOOD NAT 3.74"LX2.992"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Plywood Natural Hand Held 3.740" L x 2.992" W (95.00mm x 76.00mm) X 1.417" (35.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
LattePanda
Size / Dimension
3.740" L x 2.992" W (95.00mm x 76.00mm)
Height
1.417" (35.99mm)
Area (L x W)
11.2in² (72cm²)
Design
Hand Held
Material
Plywood
Color
Natural
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.198 lb (89.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,94110 €