Addressable Lighting - 100 LED Strip Purple 5000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0385-P

DigiKey Part Number
FIT0385-P-ND
Manufacturer
Manufacturer Product Number
FIT0385-P
Description
ADDRESS LED STRIP PURPLE 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 100 LED Strip Purple 5000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
100
Color
Purple
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
5000.00mm L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,80000 €6,80 €
Manufacturers Standard Package
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,22800 €