
G061360000 | |
|---|---|
DigiKey Part Number | 1601-G061360000-ND |
Manufacturer | |
Manufacturer Product Number | G061360000 |
Description | FLAT RAIL FLS 40-700 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Flat Rail 700mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 700mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 6.5mm x 50.8mm Slot | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,70000 € | 157,70 € |
| Unit Price without VAT: | 157,70000 € |
|---|---|
| Unit Price with VAT: | 190,81700 € |

