
DFR0331 | |
|---|---|
DigiKey Part Number | 1738-1131-ND |
Manufacturer | |
Manufacturer Product Number | DFR0331 |
Description | ROMEO BOARD WITHOUT INTEL EDISON |
Customer Reference | |
Detailed Description | Edison Multiple Interface Romeo for Intel® Edison Platform Evaluation Expansion Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Romeo for Intel® Edison | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | Edison | |
Contents | Board(s) | |
Note | - |

