
DFR0031-Y | |
|---|---|
DigiKey Part Number | DFR0031-Y-ND |
Manufacturer | |
Manufacturer Product Number | DFR0031-Y |
Description | GRAVITY:DIGITAL PIRANHA LED LIGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Yellow Opto Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Opto | |
Function | LED Yellow | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

