


1-1747416-2 | |
|---|---|
DigiKey Part Number | 17-1-1747416-2TR-ND - Tape & Reel (TR) 17-1-1747416-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1747416-2 |
Description | DYNAMIC D4200 TAB CONT L LONG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747416-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58000 € | 15,80 € |
| 25 | 1,48120 € | 37,03 € |
| 50 | 1,41040 € | 70,52 € |
| 100 | 1,34290 € | 134,29 € |
| 250 | 1,25876 € | 314,69 € |
| 500 | 1,19866 € | 599,33 € |
| 1.000 | 1,15735 € | 1.157,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10875 € | 2.217,50 € |
| 4.000 | 1,05587 € | 4.223,48 € |
| 6.000 | 1,02612 € | 6.156,72 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

