23312 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 510
Unit Price: 12,19000 €
Datasheet
Image for 23312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23312

DigiKey Part Number
16-1539-ND
Manufacturer
Manufacturer Product Number
23312
Description
WRSTSTRP ECON ADJ 6' 4MM
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
One Size
Color
Red
Features
Includes Alligator Clip Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes