


TL431CLPM | |
|---|---|
DigiKey Part Number | 296-26717-1-ND - Cut Tape (CT) 296-26717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431CLPM |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11600 € | 2,90 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09088 € | 22,72 € |
| 500 | 0,08600 € | 43,00 € |
| 1.000 | 0,08198 € | 81,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07869 € | 157,38 € |
| 4.000 | 0,07597 € | 303,88 € |
| 6.000 | 0,07461 € | 447,66 € |
| 10.000 | 0,07310 € | 731,00 € |
| 14.000 | 0,07222 € | 1.011,08 € |
| 20.000 | 0,07137 € | 1.427,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


