
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.9 mil (73.66 microns) | |
Length - Inside | 14" (355.6mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18959 € | 189,59 € |
| Unit Price without VAT: | 0,18959 € |
|---|---|
| Unit Price with VAT: | 0,22940 € |


