Heel Strap, Shoe Strap (Disposable) Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17155

DigiKey Part Number
16-1436-ND
Manufacturer
Manufacturer Product Number
17155
Description
GND HL DSPSBLE HI VIS 100 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Disposable) Black, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap (Disposable)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
-
Strap Material
Polyester
Strap Termination
-
Size
-
Color
Black, Yellow
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,20000 €47,20 €
Manufacturers Standard Package
Unit Price without VAT:47,20000 €
Unit Price with VAT:57,11200 €