Parametric Equivalent

USCO-200140GA | |
|---|---|
DigiKey Part Number | 1145-USCO-200140GA-ND |
Manufacturer | |
Manufacturer Product Number | USCO-200140GA |
Description | USCO-PRO 200W DIMMING, IP67 |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 190V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | USCO-200140GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 99VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 75 ~ 190V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.78" L x 2.68" W x 1.46" H (223.0mm x 68.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 € | 81,25 € |
| 5 | 74,24200 € | 371,21 € |
| 10 | 71,40900 € | 714,09 € |
| 30 | 67,13267 € | 2.013,98 € |
| 50 | 65,23080 € | 3.261,54 € |
| 100 | 62,73400 € | 6.273,40 € |
| Unit Price without VAT: | 81,25000 € |
|---|---|
| Unit Price with VAT: | 98,31250 € |


