Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 287.0 CFM (8.03m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD1248HE

DigiKey Part Number
603-2052-ND
Manufacturer
Manufacturer Product Number
THD1248HE
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 287.0 CFM (8.03m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
287.0 CFM (8.03m³/min)
Static Pressure
4.400 in H2O (1096.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
78.0dB(A)
Power (Watts)
105.82 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
2.20A
Voltage Range
32 ~ 59VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.