
THB0848BEB51 | |
|---|---|
DigiKey Part Number | 603-2047-ND |
Manufacturer | |
Manufacturer Product Number | THB0848BEB51 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 127.5 CFM (3.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 70.0dB(A) |
Mfr | Power (Watts) 33.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.434 lb (196.86 g) |
Width 38.00mm | Current Rating (Amps) 0.700A |
Air Flow 127.5 CFM (3.57m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 4.543 in H2O (1132.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |





