Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24DE150R5PDFA

DigiKey Part Number
941-1609-ND
Manufacturer
Manufacturer Product Number
S24DE150R5PDFA
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,41000 €28,41 €
527,35400 €136,77 €
1026,90900 €269,09 €
3026,21967 €786,59 €
5025,90460 €1.295,23 €
10025,48250 €2.548,25 €
25024,93452 €6.233,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,41000 €
Unit Price with VAT:34,37610 €