Isolated Module DC DC Converter 1 Output 12V 12.5A 14.4V - 170V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 12.5A 14.4V - 170V Input
Q80SV12013PRFS

Q80SV12013PRFS

DigiKey Part Number
941-Q80SV12013PRFS-ND
Manufacturer
Manufacturer Product Number
Q80SV12013PRFS
Description
14.4-170VIN, 12VOUT, 150W, EN501
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 14.4V - 170V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14.4V
Voltage - Input (Max)
170V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1106,83000 €106,83 €
5102,84600 €514,23 €
10101,17200 €1.011,72 €
4597,63000 €4.393,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,83000 €
Unit Price with VAT:129,26430 €