


PMT-48V150W1AG | |
|---|---|
DigiKey Part Number | PMT-48V150W1AG-ND |
Manufacturer | |
Manufacturer Product Number | PMT-48V150W1AG |
Description | AC/DC CONVERTER 48V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-48V150W1AG Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 3.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,03275 € | 6.206,55 € |
| Unit Price without VAT: | 31,03275 € |
|---|---|
| Unit Price with VAT: | 37,54963 € |

