
PJ-48V100WDRA | |
|---|---|
DigiKey Part Number | 1145-PJ-48V100WDRA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-48V100WDRA |
Description | AC/DC OPEN FRAME 48V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 6.10" L x 2.44" W x 1.06" H (155.0mm x 62.0mm x 27.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUV, UKCA |
Current - Output 1 2.1 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,21000 € | 41,21 € |
| 24 | 34,48792 € | 827,71 € |
| 48 | 33,17375 € | 1.592,34 € |
| 72 | 32,42847 € | 2.334,85 € |
| 120 | 31,51292 € | 3.781,55 € |
| 264 | 30,15061 € | 7.959,76 € |
| Unit Price without VAT: | 41,21000 € |
|---|---|
| Unit Price with VAT: | 49,86410 € |

