
TCNX477M006R0050E | |
|---|---|
DigiKey Part Number | 478-TCNX477M006R0050ETR-ND - Tape & Reel (TR) 478-TCNX477M006R0050ECT-ND - Cut Tape (CT) 478-TCNX477M006R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX477M006R0050E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,18400 € | 21,84 € |
| 50 | 1,81980 € | 90,99 € |
| 100 | 1,70690 € | 170,69 € |
| 500 | 1,51616 € | 758,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45705 € | 1.457,05 € |
| 3.000 | 1,38400 € | 4.152,00 € |
| 5.000 | 1,35697 € | 6.784,85 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,75100 € |


