
PFB0824UHEP5 | |
|---|---|
DigiKey Part Number | 603-PFB0824UHEP5-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824UHEP5 |
Description | AXIAL 80X80X38MM 24V PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.0dB(A) |
Mfr | Power (Watts) 18.48 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 0.770A |
Air Flow 107.3 CFM (3.00m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 1.368 in H2O (340.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 25,75300 € | 257,53 € |
| 25 | 23,43160 € | 585,79 € |
| 90 | 20,67378 € | 1.860,64 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,86520 € |

