Similar



PFB0612UHE-T50F | |
|---|---|
DigiKey Part Number | 603-1756-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612UHE-T50F |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0612UHE-T50F Models |
Category | Power (Watts) 16.8 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 1.40A |
Air Flow 67.8 CFM (1.90m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 2.129 in H2O (530.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 61.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB0612UHE-F00 | Delta Electronics | 0 | 603-1450-ND | 18,00000 € | Similar |






