
LNP-03A20WBCA | |
|---|---|
DigiKey Part Number | 1145-1297-ND |
Manufacturer | |
Manufacturer Product Number | LNP-03A20WBCA |
Description | 31V-42V 350MA IP20 ASSEMBLY FOR |
Customer Reference | |
Detailed Description | 350mA 31 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 31 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -25°C ~ 55°C | |
Efficiency | 89.5% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.53" L x 1.77" W x 1.14" H (115.0mm x 45.0mm x 29.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount |

