
GFB0912SHG-SP00 | |
|---|---|
DigiKey Part Number | 603-GFB0912SHG-SP00-ND |
Manufacturer | |
Manufacturer Product Number | GFB0912SHG-SP00 |
Description | FAN AXIAL DUAL 92X50.8MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 92mm L x 92mm H Ball 103.1 CFM (2.89m³/min) 4 Wire Leads per Fan |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Power (Watts) 13.2 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 1.10A |
Width 50.80mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 103.1 CFM (2.89m³/min) | Material - Frame Plastic |
Static Pressure 0.650 in H2O (161.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |

