
GFB0912DHU | |
|---|---|
DigiKey Part Number | 603-GFB0912DHU-ND |
Manufacturer | |
Manufacturer Product Number | GFB0912DHU |
Description | FAN AXIAL DUAL 92X89MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 92mm L x 92mm H Ball 193.9 CFM (5.43m³/min) 2 Wire Leads per Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 89.00mm | |
Air Flow | 193.9 CFM (5.43m³/min) | |
Static Pressure | 3.354 in H2O (835.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 73.4dB(A) | |
Power (Watts) | 66 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 5.50A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

