Image for FFB1224VH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224VH

DigiKey Part Number
603-FFB1224VH-ND
Manufacturer
Manufacturer Product Number
FFB1224VH
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.9dB(A)
Mfr
Power (Watts)
8.88 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.452 lb (205.02 g)
Width
25.40mm
Current Rating (Amps)
0.370A
Air Flow
126.9 CFM (3.55m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.326 in H2O (81.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.