
AFB1212H-F00 | |
|---|---|
DigiKey Part Number | 603-1966-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212H-F00 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 82.7 CFM (2.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212H-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 82.7 CFM (2.32m³/min) | |
Static Pressure | 0.246 in H2O (61.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.5dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 11,45674 € | 6.186,64 € |
| Unit Price without VAT: | 11,45674 € |
|---|---|
| Unit Price with VAT: | 13,86266 € |




