FFB0848XHA01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 35,35000 €
Datasheet
Image for FFB0848XHA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0848XHA01

DigiKey Part Number
603-2078-ND
Manufacturer
Manufacturer Product Number
FFB0848XHA01
Description
FAN AXIAL 80X25.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 92.7 CFM (2.60m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
92.7 CFM (2.60m³/min)
Static Pressure
1.229 in H2O (306.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
12.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.254 lb (115.21 g)
Current Rating (Amps)
0.270A
Voltage Range
32 ~ 72VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes