FFB0824VHE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: 15,65136 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
FFB0824VHE
FFB0824VHE

FFB0824VHE

DigiKey Part Number
603-2205-ND
Manufacturer
Manufacturer Product Number
FFB0824VHE
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
57.2 CFM (1.60m³/min)
Static Pressure
0.424 in H2O (105.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
44.5dB(A)
Power (Watts)
5.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.240A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
27012,59104 €3.399,58 €
Unit Price without VAT:12,59104 €
Unit Price with VAT:15,23516 €