



4-6437630-8 | |
|---|---|
DigiKey Part Number | 450-1788-ND |
Manufacturer | |
Manufacturer Product Number | 4-6437630-8 |
Description | SWITCH TOGGLE SPDT 6A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-6437630-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,26900 € | 112,69 € |
| 25 | 10,62480 € | 265,62 € |
| 50 | 10,16180 € | 508,09 € |
| 100 | 9,71810 € | 971,81 € |
| 300 | 9,05253 € | 2.715,76 € |
| 500 | 8,75810 € | 4.379,05 € |
| 1.000 | 8,37316 € | 8.373,16 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,80260 € |

