
EUB1312ME-10P1 | |
|---|---|
DigiKey Part Number | 603-EUB1312ME-10P1-ND |
Manufacturer | |
Manufacturer Product Number | EUB1312ME-10P1 |
Description | AXIAL 125.4X52 12V PWM IP51 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 125.4mm L x 125.4mm H Superflo 79.9 CFM (2.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 125.4mm L x 125.4mm H | |
Width | 52.00mm | |
Air Flow | 79.9 CFM (2.24m³/min) | |
Static Pressure | 0.184 in H2O (46.0 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 104°F (-40 ~ 40°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,09800 € | 150,98 € |
| 36 | 13,24111 € | 476,68 € |
| 72 | 12,31292 € | 886,53 € |
| 108 | 11,79824 € | 1.274,21 € |
| 252 | 11,69341 € | 2.946,74 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,67540 € |

