
EUB1312HE-10P1 | |
|---|---|
DigiKey Part Number | 603-EUB1312HE-10P1-ND |
Manufacturer | |
Manufacturer Product Number | EUB1312HE-10P1 |
Description | AXIAL 125.4X52MM 12VDC IP51 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 125.4mm L x 125.4mm H Superflo 80.0 CFM (2.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -40°C ~ 40°C |
Size / Dimension Square - 125.4mm L x 125.4mm H | Approval Agency CE, cURus, TUV |
Width 29.00mm | Current Rating (Amps) 0.130A |
Air Flow 80.0 CFM (2.24m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.184 in H2O (46.0 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,26000 € | 20,26 € |
| 10 | 16,31000 € | 163,10 € |
| 36 | 14,30028 € | 514,81 € |
| 72 | 13,29722 € | 957,40 € |
| 108 | 12,74139 € | 1.376,07 € |
| 252 | 12,70599 € | 3.201,91 € |
| Unit Price without VAT: | 20,26000 € |
|---|---|
| Unit Price with VAT: | 24,51460 € |

