FFC0912DE-SP13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 174
Unit Price: 102,10000 €
Datasheet

Similar


Sunon Fans
In Stock: 219
Unit Price: 24,04000 €
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 103.8 CFM (2.91m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC0912DE-SP13

DigiKey Part Number
FFC0912DE-SP13-ND
Manufacturer
Manufacturer Product Number
FFC0912DE-SP13
Description
FAN AXIAL 92X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 103.8 CFM (2.91m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
103.8 CFM (2.91m³/min)
Static Pressure
0.681 in H2O (169.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
55.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.408 lb (185.07 g)
Current Rating (Amps)
0.880A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes