Fan Tubeaxial 12VDC Round - 172mm Dia Ball 210.1 CFM (5.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1712LG

DigiKey Part Number
603-1590-ND
Manufacturer
Manufacturer Product Number
EFB1712LG
Description
FAN AXIAL 172X50.8MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 210.1 CFM (5.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB1712LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
210.1 CFM (5.88m³/min)
Static Pressure
0.469 in H2O (116.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
48.0dB(A)
Power (Watts)
9.48 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.790A
Voltage Range
8 ~ 14VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.