Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0424VHD-R00

DigiKey Part Number
603-EFB0424VHD-R00-ND
Manufacturer
Manufacturer Product Number
EFB0424VHD-R00
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.1 CFM (0.283m³/min)
Static Pressure
0.416 in H2O (103.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
32.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.090A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6727,32586 €4.922,98 €
Unit Price without VAT:7,32586 €
Unit Price with VAT:8,86429 €