AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP024V240W3AA

DigiKey Part Number
603-1232-ND
Manufacturer
Manufacturer Product Number
DRP024V240W3AA
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 75°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
4.76" L x 3.35" W x 4.74" H (121.0mm x 85.0mm x 120.5mm)
Approval Agency
cCSAus, CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.