
MEA-090A19C V-A | |
|---|---|
DigiKey Part Number | 1145-MEA-090A19CV-A-ND |
Manufacturer | |
Manufacturer Product Number | MEA-090A19C V-A |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.74A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Features | IP22 | |
Size / Dimension | 2.44" L x 5.31" W x 1.26" H (62.0mm x 135.0mm x 32.0mm) | |
Approval Agency | CCC, CE, cURus, PSE, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,19700 € | 3.819,70 € |
| Unit Price without VAT: | 38,19700 € |
|---|---|
| Unit Price with VAT: | 46,21837 € |

