Image for DK02S1212A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK02S1212A

DigiKey Part Number
941-DK02S1212A-ND
Manufacturer
Manufacturer Product Number
DK02S1212A
Description
PWR Sup,Batt,Condit
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
165mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
66%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.53" W x 0.34" H (23.8mm x 13.4mm x 8.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60601-1; 60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,98320 €1.298,32 €
Manufacturers Standard Package
Unit Price without VAT:12,98320 €
Unit Price with VAT:15,70967 €