AUB0912H-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 19
Unit Price: 12,01000 €
Datasheet
Image for AUB0912H-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0912H-C

DigiKey Part Number
603-AUB0912H-C-ND
Manufacturer
Manufacturer Product Number
AUB0912H-C
Description
FAN AXIAL 92X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 56.7 CFM (1.59m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
56.7 CFM (1.59m³/min)
Static Pressure
0.177 in H2O (44.1 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
37.0dB(A)
Power (Watts)
3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.231 lb (104.78 g)
Current Rating (Amps)
0.250A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes