


BFB1012EH-AF00 | |
|---|---|
DigiKey Part Number | 603-1376-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012EH-AF00 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 46.0 CFM (1.29m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1012EH-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 46.0 CFM (1.29m³/min) | |
Static Pressure | 2.814 in H2O (701.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 29.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 2.45A | |
Voltage Range | 7 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| 10 | 22,92100 € | 229,21 € |
| 25 | 20,86040 € | 521,51 € |
| 56 | 19,17000 € | 1.073,52 € |
| 112 | 18,24473 € | 2.043,41 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 34,54550 € |











