



BFB0724H-F00 | |
|---|---|
DigiKey Part Number | 603-1568-ND |
Manufacturer | |
Manufacturer Product Number | BFB0724H-F00 |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0724H-F00 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.211 lb (95.71 g) |
Width 30.00mm | Current Rating (Amps) 0.120A |
Air Flow 11.3 CFM (0.316m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.480 in H2O (119.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109BD24HC2 | Sanyo Denki America Inc. | 56 | 1688-2034-ND | 50,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 11,90100 € | 119,01 € |
| 25 | 10,84560 € | 271,14 € |
| 84 | 9,55702 € | 802,79 € |
| 168 | 9,08333 € | 1.526,00 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,84750 € |

