Image for BFB0512HD-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0512HD-R00

DigiKey Part Number
603-BFB0512HD-R00-ND
Manufacturer
Manufacturer Product Number
BFB0512HD-R00
Description
FAN BLOWER 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Width
20.00mm
Air Flow
5.5 CFM (0.154m³/min)
Static Pressure
0.517 in H2O (128.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
33.8dB(A)
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.140A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.