BFB04512LA-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 3.573
Unit Price: 11,02000 €
Datasheet
Fan Blower 12VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
BFB04512LA-C
BFB04512LA-C

BFB04512LA-C

DigiKey Part Number
603-2121-ND
Manufacturer
Manufacturer Product Number
BFB04512LA-C
Description
FAN BLOWER 45X10.3MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.30mm
Air Flow
2.0 CFM (0.056m³/min)
Static Pressure
0.212 in H2O (52.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
21.5dB(A)
Power (Watts)
600 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.04 lb (18.14 g)
Current Rating (Amps)
0.050A
Voltage Range
5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes