Fan Blower 5VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0405HHA-AR00

DigiKey Part Number
603-1563-ND
Manufacturer
Manufacturer Product Number
BFB0405HHA-AR00
Description
FAN BLOWER 40X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0405HHA-AR00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
3.0 CFM (0.084m³/min)
Static Pressure
0.564 in H2O (140.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
34.5dB(A)
Power (Watts)
800 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.027 lb (12.25 g)
Current Rating (Amps)
0.160A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.